120935 | EATON
Load-break switch, rotary actuator, 2 pole, 30 A, (W x H x D) 58 x 76 x 93 mm, 120935
Order No.: 82P0412
EAN: 4015081187652
MPN:
120935
P-SOL30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.7124 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
123.71 € *
Price list
Quantity
Price per unit*
1 pcs.
123.7124 €
3 pcs.
120.2852 €
5 pcs.
117.0484 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch-disconnector, 120935, EATON
A switch-disconnector designed for direct current applications with a rating of 25 amperes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Width | 58 mm | |
| Height | 76 mm | |
| Depth | 93 mm | |
| Permanent current | 30 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |