120934 | EATON
Load-break switch, rotary actuator, 2 pole, 20 A, (W x H x D) 58 x 76 x 93 mm, 120934
Order No.: 82P0411
EAN: 4015081187645
MPN:
120934
P-SOL20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.4165 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
119.42 € *
Price list
Quantity
Price per unit*
1 pcs.
119.4165 €
3 pcs.
116.1083 €
5 pcs.
112.9786 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch-disconnector, 120934, EATON
A switch-disconnector designed for direct current applications with a capacity of 20 amperes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Width | 58 mm | |
| Height | 76 mm | |
| Depth | 93 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| RoHS conform | Yes |
| SVHC free | No |