110197 | EATON
Main switch, rotary actuator, 3 pole, 25 A, (W x H x D) 65 x 65 x 119 mm, flush mounting, 110197
Order No.: 82P0230
EAN: 4015081097548
MPN:
110197
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.1819 € *
Available: 1 pcs.
Total Price:
51.18 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1819 €
3 pcs.
48.9804 €
5 pcs.
46.9336 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 110197, EATON
The main switch, P1, rated at 25 A, is designed for flush mounting and features three poles. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | flush mounting | |
| Width | 65 mm | |
| Height | 65 mm | |
| Depth | 119 mm | |
| Permanent current | 25 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |