095676 | EATON
Main switch, rotary actuator, 3 pole, 32 A, (W x H x D) 54 x 70 x 90 mm, 095676
Order No.: 82P0243
EAN: 4015080956761
MPN:
095676
P1-32/V/SVB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.4333 € *
Available: 1 pcs.
Total Price:
77.43 € *
Price list
Quantity
Price per unit*
1 pcs.
77.4333 €
3 pcs.
74.0775 €
5 pcs.
70.9954 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 095676, EATON
The main switch, P1, rated at 32 A, features a rear mounting design and operates with three poles. It includes an emergency shutdown function, complemented by a red rotary handle and a yellow locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Width | 54 mm | |
| Height | 70 mm | |
| Depth | 90 mm | |
| Permanent current | 32 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |