093452 | EATON

Main switch, rotary actuator, 4 pole, 32 A, (W x H x D) 65 x 70 x 120 mm, flush mounting, 093452

Order No.: 82P0238
EAN: 4015080934523
MPN:
093452
P1-32/EA/SVB-SW/N
093452 EATON Circuit Breakers Image 1
093452 EATON Circuit Breakers Image 2
093452 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.9061 € *
Available: 1 pcs.
Total Price:
85.91 € *
Price list
Quantity
Price per unit*
1 pcs.
85.9061 €
3 pcs.
82.1814 €
5 pcs.
78.7780 €
*incl. VAT plus shipping costs
Subject to prior sale

Main switch, 093452, EATON

The main switch, P1, rated at 32 A, is designed for flush mounting and features three poles plus a neutral. It includes a STOP function and is equipped with a black rotary handle and a locking ring.

Technical specifications
Filter Property Value
Product type main switch
Pin number 4 pole
Actuator rotary actuator
Assembly flush mounting
Width 65 mm
Height 70 mm
Depth 120 mm
Permanent current 32 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes