093451 | EATON
Main switch, rotary actuator, 2 pole, 20 A, (W x H x D) 65 x 74 x 101 mm, flush mounting, 093451
Order No.: 82P0274
EAN: 4015080934516
MPN:
093451
T0-1-102/EA/SVB-SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.2902 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
48.29 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2902 €
3 pcs.
46.1958 €
5 pcs.
44.2680 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 093451, EATON
The main switch, rated at 20 A, is designed for flush mounting and features a single contact unit with two poles. It includes a STOP function and is equipped with a black rotary handle and a locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | flush mounting | |
| Width | 65 mm | |
| Height | 74 mm | |
| Depth | 101 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |