091080 | EATON

Main switch, rotary actuator, 3 pole, 25 A, (W x H x D) 83 x 65 x 119 mm, flush mounting, 091080

Order No.: 82P0227
EAN: 4015080910800
MPN:
091080
P1-25/EA/SVB/HI11
091080 EATON Circuit Breakers Image 1
091080 EATON Circuit Breakers Image 2
091080 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.1485 € *
Available: 1 pcs.
Total Price:
75.15 € *
Price list
Quantity
Price per unit*
1 pcs.
75.1485 €
3 pcs.
71.8879 €
5 pcs.
68.9010 €
*incl. VAT plus shipping costs
Subject to prior sale

Main switch, 091080, EATON

The main switch, P1, rated at 25 A, is designed for flush mounting and features three poles, one normally open contact, and one normally closed contact. It includes an emergency shutdown function, complemented by a red rotary handle and a yellow locking ring.

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly flush mounting
Width 83 mm
Height 65 mm
Depth 119 mm
Permanent current 25 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes