091078 | EATON

Main switch, rotary actuator, 2 pole, 20 A, (W x H x D) 65 x 74 x 101 mm, flush mounting, 091078

Order No.: 82P0275
EAN: 4015080910787
MPN:
091078
T0-1-102/EA/SVB
091078 EATON Circuit Breakers Image 1
091078 EATON Circuit Breakers Image 2
091078 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.2902 € *
Available: 1 pcs.
Total Price:
48.29 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2902 €
3 pcs.
46.1958 €
5 pcs.
44.2680 €
*incl. VAT plus shipping costs
Subject to prior sale

Main switch, 091078, EATON

The main switch, rated at 20 A, is designed for flush mounting and features a single contact unit with two poles. It includes an emergency shut-off function, complemented by a red rotary handle and a yellow locking ring.

Technical specifications
Filter Property Value
Product type main switch
Pin number 2 pole
Actuator rotary actuator
Assembly flush mounting
Width 65 mm
Height 74 mm
Depth 101 mm
Permanent current 20 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes