088709 | EATON

Load-break switch, rotary actuator, 2 pole, 20 A, (W x H x D) 48 x 48 x 76 mm, flush mounting, 088709

Order No.: 82P0152
EAN: 4015080887096
MPN:
088709
T0-1-102/E
088709 EATON Circuit Breakers Image 1
088709 EATON Circuit Breakers Image 2
088709 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.3454 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.35 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3454 €
3 pcs.
27.9531 €
5 pcs.
26.2871 €
10 pcs.
24.8234 €
*incl. VAT plus shipping costs
Subject to prior sale

Load-break switch, 088709, EATON

This is a flush-mounted On-Off switch, rated at 20 A, featuring a T0 configuration. It includes one contact unit, operates with two poles, and is equipped with a black thumb grip and front plate.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 2 pole
Actuator rotary actuator
Assembly flush mounting
Width 48 mm
Height 48 mm
Depth 76 mm
Permanent current 20 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes