083960 | EATON
Main switch, rotary actuator, 4 pole, 25 A, (W x H x D) 83 x 65 x 119 mm, flush mounting, 083960
Order No.: 82P0225
EAN: 4015080839606
MPN:
083960
P1-25/EA/SVB-SW/N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.1394 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
68.14 € *
Price list
Quantity
Price per unit*
1 pcs.
68.1394 €
3 pcs.
65.1882 €
5 pcs.
62.4750 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 083960, EATON
The main switch, P1, rated at 25 A, is designed for flush mounting and features three poles plus a neutral. It includes a STOP function and is equipped with a black rotary handle and a locking ring, allowing it to be secured in the OFF position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | flush mounting | |
| Width | 83 mm | |
| Height | 65 mm | |
| Depth | 119 mm | |
| Permanent current | 25 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |