081587 | EATON

Main switch, rotary actuator, 4 pole, 25 A, (W x H x D) 83 x 65 x 119 mm, flush mounting, 081587

Order No.: 82P0226
EAN: 4015080815877
MPN:
081587
P1-25/EA/SVB/N
081587 EATON Circuit Breakers Image 1
081587 EATON Circuit Breakers Image 2
081587 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.1394 € *
Available: 1 pcs.
Total Price:
68.14 € *
Price list
Quantity
Price per unit*
1 pcs.
68.1394 €
3 pcs.
65.1882 €
5 pcs.
62.4750 €
*incl. VAT plus shipping costs
Subject to prior sale

Main switch, 081587, EATON

The main switch, designated as P1, has a current rating of 25 A and is designed for flush mounting. It features three poles plus a neutral, an emergency shutdown function, and is equipped with a red rotary handle and a yellow locking ring. This switch can be locked in the off position.

Technical specifications
Filter Property Value
Product type main switch
Pin number 4 pole
Actuator rotary actuator
Assembly flush mounting
Width 83 mm
Height 65 mm
Depth 119 mm
Permanent current 25 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes