079065 | EATON

Load-break switch, rotary actuator, 3 pole, 32 A, (W x H x D) 49 x 70 x 95 mm, flush mounting, 079065

Order No.: 82P0149
EAN: 4015080790655
MPN:
079065
P1-32/E
079065 EATON Circuit Breakers Image 1
079065 EATON Circuit Breakers Image 2
079065 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.5631 € *
Available: 1 pcs.
Total Price:
50.56 € *
Price list
Quantity
Price per unit*
1 pcs.
50.5631 €
3 pcs.
48.3616 €
5 pcs.
46.3505 €
*incl. VAT plus shipping costs
Subject to prior sale

Load-break switch, 079065, EATON

This is a 32 A, three-pole on-off switch designed for flush mounting, featuring a black thumb grip and front plate.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly flush mounting
Width 49 mm
Height 70 mm
Depth 95 mm
Permanent current 32 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes