070194 | EATON
Main switch, rotary actuator, 3 pole, 25 A, (W x H x D) 83 x 65 x 119 mm, flush mounting, 070194
Order No.: 82P0228
EAN: 4015080701941
MPN:
070194
P1-25/EA/SVB-SW/HI11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.1485 € *
Available: 1 pcs.
Total Price:
75.15 € *
Price list
Quantity
Price per unit*
1 pcs.
75.1485 €
3 pcs.
71.8879 €
5 pcs.
68.9010 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 070194, EATON
The main switch, P1, rated at 25 A, is designed for flush mounting and features three poles, one normally open contact, and one normally closed contact. It includes a STOP function and is equipped with a black rotary handle and a locking ring, allowing it to be secured in the off position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | flush mounting | |
| Width | 83 mm | |
| Height | 65 mm | |
| Depth | 119 mm | |
| Permanent current | 25 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |