062603 | EATON
Main switch, rotary actuator, 3 pole, 100 A, (W x H x D) 90 x 90 x 130 mm, flush mounting, 062603
Order No.: 82P0245
EAN: 4015080626039
MPN:
062603
P3-100/EA/SVB-SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.5163 € *
Standard delivery time from the manufacturer is: On Request
Main switch, 062603, EATON
The main switch, rated at 100 A, features a flush-mounted design with three poles and a STOP function. It is equipped with a black rotary handle and a locking ring, allowing it to be secured in the OFF position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | flush mounting | |
| Width | 90 mm | |
| Height | 90 mm | |
| Depth | 130 mm | |
| Permanent current | 100 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| RoHS conform | Yes |
| SVHC free | No |