057857 | EATON

Main switch, rotary actuator, 3 pole, 63 A, (W x H x D) 87 x 102 x 128 mm, flush mounting, 057857

Order No.: 82P0253
EAN: 4015080578574
MPN:
057857
P3-63/EA/SVB-SW
057857 EATON Circuit Breakers Image 1
057857 EATON Circuit Breakers Image 2
057857 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.4165 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
119.42 € *
Price list
Quantity
Price per unit*
1 pcs.
119.4165 €
3 pcs.
116.1202 €
5 pcs.
112.9786 €
*incl. VAT plus shipping costs
Subject to prior sale

Main switch, 057857, EATON

The main switch, rated at 63 A, is designed for flush mounting and features three poles along with a STOP function. It is equipped with a black rotary handle and a locking ring, allowing it to be secured in the OFF position.

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly flush mounting
Width 87 mm
Height 102 mm
Depth 128 mm
Permanent current 63 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes