055335 | EATON
Main switch, rotary actuator, 3 pole, 25 A, (W x H x D) 65 x 65 x 131 mm, 055335
Order No.: 82P0232
EAN: 4015080553359
MPN:
055335
P1-25/V/SVB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.9284 € *
Available: 1 pcs.
Total Price:
59.93 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9284 €
3 pcs.
57.3342 €
5 pcs.
54.9542 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 055335, EATON
The main switch, P1, rated at 25 A, is designed for rear mounting and features three poles. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring, which allows it to be secured in the off position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Width | 65 mm | |
| Height | 65 mm | |
| Depth | 131 mm | |
| Permanent current | 25 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |