053111 | EATON
Main switch, rotary actuator, 3 pole, 32 A, (W x H x D) 49 x 70 x 120 mm, flush mounting, 053111
Order No.: 82P0241
EAN: 4015080531111
MPN:
053111
P1-32/EA/SVB-SW
Unit Price (€ / pc.)
69.5912 € *
Available: 3 pcs.
Total Price:
69.59 € *
Price list
Quantity
Price per unit*
1 pcs.
69.5912 €
3 pcs.
66.5805 €
5 pcs.
63.8197 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 053111, EATON
The main switch, P1, rated at 32 A, is designed for flush mounting and features a three-pole configuration with a STOP function. It is equipped with a black rotary handle and a locking ring, allowing it to be secured in the OFF position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | flush mounting | |
| Width | 49 mm | |
| Height | 70 mm | |
| Depth | 120 mm | |
| Permanent current | 32 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |