053110 | EATON
Main switch, rotary actuator, 1 pole, 20 A, (W x H x D) 65 x 74 x 101 mm, flush mounting, 053110
Order No.: 82P0273
EAN: 4015080531104
MPN:
053110
T0-1-8200/EA/SVB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.2791 € *
Available: 1 pcs.
Total Price:
46.28 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2791 €
3 pcs.
44.2799 €
5 pcs.
42.4354 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 053110, EATON
The main switch, rated at 20 A, is designed for flush mounting and features a single contact unit with one pole. It includes an emergency shutdown function, characterized by a red rotary handle and a yellow locking ring, which allows it to be secured in the off position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 1 pole | |
| Actuator | rotary actuator | |
| Assembly | flush mounting | |
| Width | 65 mm | |
| Height | 74 mm | |
| Depth | 101 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |