053092 | EATON
Load-break switch, rotary actuator, 2 pole, 20 A, (W x H x D) 48 x 48 x 76 mm, flush mounting, 053092
Order No.: 82P0154
EAN: 4015080530923
MPN:
053092
T0-1-15402/E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0471 € *
Available: 1 pcs.
Total Price:
31.05 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0471 €
3 pcs.
29.5834 €
5 pcs.
27.8222 €
10 pcs.
26.2633 €
*incl. VAT plus shipping costs
Subject to prior sale
Load-break switch, 053092, EATON
This is an ON-OFF switch, rated at 20 A, designed for flush mounting with a single contact unit. It features two contacts positioned at a 45-degree angle and is maintained, including an off position marked as 0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | flush mounting | |
| Width | 48 mm | |
| Height | 48 mm | |
| Depth | 76 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |