048365 | EATON

Main switch, rotary actuator, 3 pole, 25 A, (W x H x D) 65 x 65 x 119 mm, flush mounting, 048365

Order No.: 82P0229
EAN: 4015080483656
MPN:
048365
P1-25/EA/SVB-SW
048365 EATON Circuit Breakers Image 1
048365 EATON Circuit Breakers Image 2
048365 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.9308 € *
Available: 1 pcs.
Total Price:
53.93 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9308 €
3 pcs.
51.6103 €
5 pcs.
49.4445 €
*incl. VAT plus shipping costs
Subject to prior sale

Main switch, 048365, EATON

The main switch, P1, rated at 25 A, is designed for flush mounting and features three poles along with a STOP function. It is equipped with a black rotary handle and a locking ring, allowing it to be secured in the OFF position.

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly flush mounting
Width 65 mm
Height 65 mm
Depth 119 mm
Permanent current 25 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes