048218 | EATON

Main switch, rotary actuator, 3 pole, 63 A, (W x H x D) 87 x 102 x 147 mm, 048218

Order No.: 82P0256
EAN: 4015080482185
MPN:
048218
P3-63/V/SVB
048218 EATON Circuit Breakers Image 1
048218 EATON Circuit Breakers Image 2
048218 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
139.1705 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
139.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
139.1705 €

Main switch, 048218, EATON

The main switch, P3, rated at 63 A, features a rear mounting design and operates with three poles. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring, which allows it to be secured in the off position.

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Width 87 mm
Height 102 mm
Depth 147 mm
Permanent current 63 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes