043619 | EATON

Main switch, rotary actuator, 3 pole, 20 A, (W x H x D) 65 x 74 x 128 mm, 043619

Order No.: 82P0281
EAN: 4015080436195
MPN:
043619
T0-2-1/V/SVB
043619 EATON Circuit Breakers Image 1
043619 EATON Circuit Breakers Image 2
043619 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.9304 € *
Available: 1 pcs.
Total Price:
54.93 € *
Price list
Quantity
Price per unit*
1 pcs.
54.9304 €
3 pcs.
52.5623 €
5 pcs.
50.3608 €
*incl. VAT plus shipping costs
Subject to prior sale

Main switch, 043619, EATON

The main switch, rated at 20 A, is designed for rear mounting and features two contact units with three poles. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring, which allows it to be locked in the off position

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Width 65 mm
Height 74 mm
Depth 128 mm
Permanent current 20 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes