041246 | EATON

Main switch, rotary actuator, 3 pole, 20 A, (W x H x D) 65 x 74 x 111 mm, flush mounting, 041246

Order No.: 82P0276
EAN: 4015080412465
MPN:
041246
T0-2-1/EA/SVB-SW
041246 EATON Circuit Breakers Image 1
041246 EATON Circuit Breakers Image 2
041246 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.2898 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
49.29 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2898 €
3 pcs.
47.1478 €
5 pcs.
45.1843 €
*incl. VAT plus shipping costs
Subject to prior sale

Main switch, 041246, EATON

The main switch, T0, rated at 20 A, is designed for flush mounting and features a two-contact unit with three poles. It includes a STOP function and is equipped with a black rotary handle and a locking ring, allowing it to be secured in the OFF position.

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly flush mounting
Width 65 mm
Height 74 mm
Depth 111 mm
Permanent current 20 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes