041229 | EATON
Changeover switch, rotary actuator, 2 pole, 20 A, (W x H x D) 54 x 55 x 92 mm, 041229
Order No.: 82P0995
EAN: 4015080412298
MPN:
041229
T0-2-15432/IVS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9007 € *
Available: 1 pcs.
Total Price:
39.90 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9007 €
3 pcs.
38.1752 €
5 pcs.
36.5806 €
*incl. VAT plus shipping costs
Subject to prior sale
Changeover switch, 041229, EATON
The changeover switch, rated at 20 A, is designed for installation on a service distribution board. It features a two-contact unit with four contacts positioned at a 45-degree angle, ensuring maintained operation. Additionally, it includes an off position labeled as 0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Width | 54 mm | |
| Height | 55 mm | |
| Depth | 92 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |