038724 | EATON

Load-break switch, rotary actuator, 3 pole, 25 A, (W x H x D) 49 x 70 x 94 mm, flush mounting, 038724

Order No.: 82P0148
EAN: 4015080387244
MPN:
038724
P1-25/E
038724 EATON Circuit Breakers Image 1
038724 EATON Circuit Breakers Image 2
038724 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.6639 € *
Available: 1 pcs.
Total Price:
36.66 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6639 €
3 pcs.
34.9146 €
5 pcs.
32.8440 €
10 pcs.
30.9995 €
*incl. VAT plus shipping costs
Subject to prior sale

Load-break switch, 038724, EATON

The device features a 25 A, three-pole on-off switch designed for flush mounting, complete with a black thumb grip and front plate.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly flush mounting
Width 49 mm
Height 70 mm
Depth 94 mm
Permanent current 25 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365015
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes