036483 | EATON

Changeover switch, rotary actuator, 2 pole, 20 A, (W x H x D) 48 x 48 x 106 mm, 036483

Order No.: 82P0997
EAN: 4015080364832
MPN:
036483
T0-2-15432/EZ
036483 EATON Circuit Breakers Image 1
036483 EATON Circuit Breakers Image 2
036483 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.5675 € *
Available: 1 pcs.
Total Price:
39.57 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5675 €
3 pcs.
37.6873 €
5 pcs.
35.4501 €
10 pcs.
33.4509 €
*incl. VAT plus shipping costs
Subject to prior sale

Changeover switch, 036483, EATON

This changeover switch, rated at 20 A, features a central mounting and includes two contact units. It has four contacts positioned at a 45-degree angle and is designed to maintain its state, incorporating an off position labeled as 0.

Technical specifications
Filter Property Value
Product type changeover switch
Pin number 2 pole
Actuator rotary actuator
Width 48 mm
Height 48 mm
Depth 106 mm
Permanent current 20 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes