031607 | EATON

Main switch, rotary actuator, 3 pole, 63 A, (W x H x D) 87 x 102 x 128 mm, flush mounting, 031607

Order No.: 82P0254
EAN: 4015080316077
MPN:
031607
P3-63/EA/SVB
031607 EATON Circuit Breakers Image 1
031607 EATON Circuit Breakers Image 2
031607 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.4165 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
119.42 € *
Price list
Quantity
Price per unit*
1 pcs.
119.4165 €
3 pcs.
116.1202 €
5 pcs.
112.9786 €
*incl. VAT plus shipping costs
Subject to prior sale

Main switch, 031607, EATON

The main switch, rated at 63 A and designed for flush mounting, features three poles and an emergency shutdown function. It is equipped with a red rotary handle and a yellow locking ring, allowing it to be securely locked in the off position.

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly flush mounting
Width 87 mm
Height 102 mm
Depth 128 mm
Permanent current 63 A
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin GB
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
RoHS conform Yes
SVHC free No