030992 | EATON

Reversing switch, rotary actuator, 3 pole, 32 A, (W x H x D) 61 x 54 x 102 mm, flush mounting, 030992

Order No.: 82P1053
EAN: 4015080309925
MPN:
030992
T3-3-8401/E
030992 EATON Circuit Breakers Image 1
030992 EATON Circuit Breakers Image 2
030992 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.3579 € *
Available: 1 pcs.
Total Price:
87.36 € *
Price list
Quantity
Price per unit*
1 pcs.
87.3579 €
3 pcs.
83.5737 €
5 pcs.
80.1108 €
*incl. VAT plus shipping costs
Subject to prior sale

Reversing switch, 30992, EATON

Reversing switch T3, rated at 32 A, designed for flush mounting, features a three-contact unit with five contacts, operates at 60°, and includes a maintained function with an off position.

Technical specifications
Filter Property Value
Product type reversing switch
Pin number 3 pole
Actuator rotary actuator
Assembly flush mounting
Width 61 mm
Height 54 mm
Depth 102 mm
Permanent current 32 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes