027012 | EATON
Load-break switch, rotary actuator, 3 pole, 20 A, (W x H x D) 48 x 48 x 106 mm, 027012
Order No.: 82P0157
EAN: 4015080270126
MPN:
027012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5584 € *
Available: 1 pcs.
Total Price:
32.56 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5584 €
3 pcs.
31.0114 €
5 pcs.
29.1669 €
10 pcs.
27.5247 €
*incl. VAT plus shipping costs
Subject to prior sale
Load-break switch, 027012, EATON
This On-Off switch, rated at 20 A, features a center mounting design, includes 2 contact units, and operates with 3 poles, complemented by a black thumb grip and front plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Width | 48 mm | |
| Height | 48 mm | |
| Depth | 106 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |