022245 | EATON
Changeover switch, rotary actuator, 1 pole, 20 A, (W x H x D) 48 x 48 x 96 mm, 022245
Order No.: 82P0996
EAN: 4015080222453
MPN:
022245
T0-1-15431/EZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9511 € *
Available: 1 pcs.
Total Price:
32.95 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9511 €
3 pcs.
31.3922 €
5 pcs.
29.5239 €
10 pcs.
27.8698 €
*incl. VAT plus shipping costs
Subject to prior sale
Changeover switch, 022245, EATON
This changeover switch, rated at 20 A, features a central mounting and includes one contact unit with two contacts positioned at a 45-degree angle, designed for maintained operation and equipped with an off position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Pin number | 1 pole | |
| Actuator | rotary actuator | |
| Width | 48 mm | |
| Height | 48 mm | |
| Depth | 96 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |