022234 | EATON
Changeover switch, rotary actuator, 2 pole, 20 A, (W x H x D) 48 x 48 x 86 mm, flush mounting, 022234
Order No.: 82P0991
EAN: 4015080222347
MPN:
022234
T0-2-8211/E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7706 € *
Available: 1 pcs.
Total Price:
37.77 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7706 €
3 pcs.
35.9737 €
5 pcs.
33.8317 €
10 pcs.
31.9277 €
*incl. VAT plus shipping costs
Subject to prior sale
Changeover switch, 022234, EATON
This changeover switch, rated at 20 A, features a flush mounting design and includes two contact units. It has four contacts, operates at an angle of 60 degrees, and is maintained, with an off position indicated as 0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | flush mounting | |
| Width | 48 mm | |
| Height | 48 mm | |
| Depth | 86 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |