017517 | EATON
Main switch, rotary actuator, 4 pole, 63 A, (W x H x D) 90 x 102 x 147 mm, 017517
Order No.: 82P0255
EAN: 4015080175179
MPN:
017517
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.8027 € *
Standard delivery time from the manufacturer is: On Request
Main switch, 017517, EATON
The primary switch, P3, rated at 63 A, features rear mounting, three poles plus neutral, and a STOP function. It is equipped with a black rotary handle and a locking ring, allowing it to be secured in the OFF position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Width | 90 mm | |
| Height | 102 mm | |
| Depth | 147 mm | |
| Permanent current | 63 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |