015147 | EATON

Load-break switch, rotary actuator, 2 pole, 20 A, (W x H x D) 54 x 55 x 82 mm, 015147

Order No.: 82P0156
EAN: 4015080151470
MPN:
015147
T0-1-102/IVS
015147 EATON Circuit Breakers Image 1
015147 EATON Circuit Breakers Image 2
015147 EATON Circuit Breakers Image 3
015147 EATON Circuit Breakers Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6643 € *
Available: 1 pcs.
Total Price:
35.66 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6643 €
3 pcs.
33.9626 €
5 pcs.
31.9396 €
10 pcs.
30.1546 €
*incl. VAT plus shipping costs
Subject to prior sale

Load-break switch, 015147, EATON

This On-Off switch, rated at 20 A, designed for service distribution board installation, featuring one contact unit, two poles, and equipped with a black thumb grip and front plate.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 2 pole
Actuator rotary actuator
Width 54 mm
Height 55 mm
Depth 82 mm
Permanent current 20 A
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes