012742 | EATON
Changeover switch, rotary actuator, 1 pole, 20 A, (W x H x D) 48 x 48 x 76 mm, flush mounting, 012742
Order No.: 82P0990
EAN: 4015080127420
MPN:
012742
T0-1-8210/E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2613 € *
Available: 1 pcs.
Total Price:
31.26 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2613 €
3 pcs.
29.7619 €
5 pcs.
28.0007 €
10 pcs.
26.4299 €
*incl. VAT plus shipping costs
Subject to prior sale
Changeover switch, 012742, EATON
This changeover switch features a 20 A capacity, designed for flush mounting, and includes one contact unit with two contacts. It operates at 60 ° and is maintained, incorporating an off position labeled as 0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Pin number | 1 pole | |
| Actuator | rotary actuator | |
| Assembly | flush mounting | |
| Width | 48 mm | |
| Height | 48 mm | |
| Depth | 76 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |