009046 | EATON

Load-break switch, rotary actuator, 2 pole, 20 A, (W x H x D) 75 x 65 x 65 mm, flush mounting, 009046

Order No.: 82P0151
EAN: 4015080090465
MPN:
009046
T0-1-102/E-RT
009046 EATON Circuit Breakers Image 1
009046 EATON Circuit Breakers Image 2
009046 EATON Circuit Breakers Image 3
009046 EATON Circuit Breakers Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.3454 € *
Available: 1 pcs.
Total Price:
29.35 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3454 €
3 pcs.
27.9531 €
5 pcs.
26.2871 €
10 pcs.
24.8234 €
*incl. VAT plus shipping costs
Subject to prior sale

Load-break switch, 09046, EATON

The On-Off switch features a 20 A capacity, is designed for flush mounting, and includes a single contact unit with two poles. It is equipped with an emergency shut-off function, highlighted by a red thumb grip and a yellow front plate.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 2 pole
Actuator rotary actuator
Assembly flush mounting
Width 75 mm
Height 65 mm
Depth 65 mm
Permanent current 20 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes