171474 | EATON
LED permanent light element, Ø 73 mm, green, 230-240 VAC, IP66, 171474
Order No.: 82P0062
EAN: 4015081678006
MPN:
171474
SL7-L230-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.1901 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
90.19 € *
Price list
Quantity
Price per unit*
1 pcs.
90.1901 €
3 pcs.
86.2869 €
5 pcs.
82.7050 €
*incl. VAT plus shipping costs
Subject to prior sale
Permanent light module, 171474, EATON
A continuous lighting module featuring green LED technology, operating at 230 volts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light element | |
| Colour | green | |
| Farbe der Beleuchtung | green | |
| Voltage | 230-240 VAC | |
| Rated current | 28 mA | |
| Degree of protection (IP) | IP66 | |
| diameter | 73 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |