171465 | EATON
LED permanent light element, Ø 73 mm, yellow, 24 V AC/DC, IP66, 171465
Order No.: 82P0061
EAN: 4015081677924
MPN:
171465
SL7-L24-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.7915 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
74.79 € *
Price list
Quantity
Price per unit*
1 pcs.
74.7915 €
3 pcs.
71.5547 €
5 pcs.
68.5797 €
*incl. VAT plus shipping costs
Subject to prior sale
Permanent light module, 171465, EATON
A continuous lighting module featuring yellow LED technology, operating at 24 volts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light element | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 24 V AC/DC | |
| Rated current | 54 mA | |
| Degree of protection (IP) | IP66 | |
| diameter | 73 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |