171441 | EATON
LED flashing light element, Ø 73 mm, red, 24 V AC/DC, IP66, 171441
Order No.: 82P0053
EAN: 4015081677719
MPN:
171441
SL7-BL24-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.6316 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
87.63 € *
Price list
Quantity
Price per unit*
1 pcs.
87.6316 €
3 pcs.
83.8355 €
5 pcs.
80.3607 €
*incl. VAT plus shipping costs
Subject to prior sale
Flashing light module, 171441, EATON
A red LED flashing light module operating at 24 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED flashing light element | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 24 V AC/DC | |
| Rated current | 58 mA | |
| Degree of protection (IP) | IP66 | |
| diameter | 73 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |