171424 | EATON
LED signal tower, Ø 73 mm, red/green, 24 V AC/DC, IP66, 171424
Order No.: 82P0383
EAN: 4015081677566
MPN:
171424
SL7-100-L-RG-24LED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
181.8796 € *
Available: 1 pcs.
Signal tower, 171424, EATON
This is a signal tower featuring a red-green LED, operating at 24 V, and includes a 100 mm base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal tower | |
| Colour | red/green | |
| Farbe der Beleuchtung | red/green | |
| Voltage | 24 V AC/DC | |
| Rated current | 54 mA | |
| Degree of protection (IP) | IP66 | |
| diameter | 73 mm | |
| Height | 311 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |