171416 | EATON
Led flashlight element, Ø 73 mm, red, 230-240 VAC, IP66, 171416
Order No.: 82P0054
EAN: 4015081678266
MPN:
171416
SL7-FL230-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
150.3327 € *
Standard delivery time from the manufacturer is: On Request
Flashlight module, 171416, EATON
Flashlight module, red LED, operating at 230 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | led flashlight element | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 230-240 VAC | |
| Rated current | 10 mA | |
| Degree of protection (IP) | IP66 | |
| diameter | 73 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |