171315 | EATON
LED permanent light element, Ø 43 mm, red, 24 V AC/DC, IP66, 171315
Order No.: 82P0066
EAN: 4015081678556
MPN:
171315
SL4-L24-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.6876 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
66.69 € *
Price list
Quantity
Price per unit*
1 pcs.
66.6876 €
3 pcs.
63.7840 €
5 pcs.
61.1541 €
*incl. VAT plus shipping costs
Subject to prior sale
Permanent light module, 171315, EATON
A continuous lighting module featuring red LED technology, operating at 24 volts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light element | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 24 V AC/DC | |
| Rated current | 33 mA | |
| Degree of protection (IP) | IP66 | |
| diameter | 43 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |