229093 | EATON
Key switch, unlit, latching, waistband round, black, front ring black, 60°, trigger position 0, mounting Ø 22.5 mm, 229093
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.4036 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
62.40 € *
Price list
Quantity
Price per unit*
1 pcs.
62.4036 €
3 pcs.
59.6904 €
5 pcs.
57.2271 €
*incl. VAT plus shipping costs
Subject to prior sale
Key switch, 229093, EATON
The actuator is key-operated, features maintenance, and offers two positions. The key is non-withdrawable, and the bezel is black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Installation diameter | 22.5 mm | |
| Rotation angle | 60° | |
| Trigger position key | 0 | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| RoHS conform | Yes |
| SVHC free | No |