216971 | EATON
Pushbutton, illuminable, groping, waistband round, yellow, front ring silver gray, mounting Ø 22.5 mm, 216971
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7556 € *
Available: 5 pcs.
Total Price:
15.76 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7556 €
3 pcs.
14.9821 €
5 pcs.
14.2800 €
10 pcs.
13.4589 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton actuator, 216971, EATON
The RMQ-Titan illuminated pushbutton actuator features an extended, momentary design with a yellow, blank bezel made of titanium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | yellow | |
| Front ring colour | silver gray | |
| Type of mounting | through hole | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |