216948 | EATON
Pushbutton, illuminable, latching, waistband round, green, front ring silver gray, mounting Ø 22.5 mm, 216948
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3133 € *
Available: 5 pcs.
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3133 €
3 pcs.
19.3018 €
5 pcs.
18.4093 €
10 pcs.
17.3264 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton actuator, 216948, EATON
The RMQ-Titan illuminated pushbutton actuator features a flush design, is maintained, and comes in green with a blank bezel made of titanium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Front ring colour | silver gray | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |