216942 | EATON
Pushbutton, illuminable, groping, waistband round, white, front ring silver gray, mounting Ø 22.5 mm, 216942
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4823 € *
Available: 7 pcs.
Total Price:
14.48 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4823 €
3 pcs.
13.7802 €
5 pcs.
13.1376 €
10 pcs.
12.3641 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton actuator, 216942, EATON
The RMQ-Titan illuminated pushbutton actuator features a flush design, momentary operation, and a white finish with the numeral 1 inscribed. The bezel is crafted from titanium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | silver gray | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |