216932 | EATON
Pushbutton, illuminable, groping, waistband round, blue, front ring black, mounting Ø 22.5 mm, 216932
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5779 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.58 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5779 €
3 pcs.
12.9115 €
5 pcs.
12.3046 €
10 pcs.
11.5787 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton actuator, 216932, EATON
The RMQ-Titan illuminated pushbutton actuator features a flush, momentary design in blue, complemented by a blank bezel made of black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | blue | |
| Front ring colour | black | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |