216907 | EATON
Light attachment, unlit, waistband round, white, front ring silver gray, mounting Ø 22.5 mm, 216907
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2427 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.24 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2427 €
3 pcs.
17.3383 €
5 pcs.
16.5410 €
10 pcs.
15.5652 €
*incl. VAT plus shipping costs
Subject to prior sale
Indicator light, 216907, EATON
The RMQ-Titan indicator light is designed for flush mounting and does not include light elements. It is compatible with filament bulbs, neon bulbs, and LEDs with a maximum power of 2.4 W, featuring a BA 9s lamp socket and presented in white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | white | |
| Front ring colour | silver gray | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |