216878 | EATON
Mushroom pushbutton, illuminable, latching, waistband round, red, mounting Ø 22.5 mm, 216878
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.0673 € *
Available: 4 pcs.
Total Price:
40.07 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0673 €
3 pcs.
38.1633 €
5 pcs.
35.9023 €
10 pcs.
33.8793 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop pushbutton, 216878, EATON
The RMQ-Titan emergency stop pushbutton features a mushroom-shaped design with a diameter of 38 mm and is equipped with an illuminated LED element for enhanced visibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.5 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |