216875 | EATON
Toggle switch, unlit, latching, waistband round, black, front ring black, 60°, mounting Ø 22.5 mm, 216875
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9440 € *
Available: 5 pcs.
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
3 pcs.
19.8968 €
5 pcs.
18.9686 €
10 pcs.
17.8619 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, 216875, EATON
The RMQ-Titan changeover switch features a thumb-grip design, is maintained, and operates in two positions (V position), with a bezel made of black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Installation diameter | 22.5 mm | |
| Rotation angle | 60° | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |