216849 | EATON
Toggle switch, illuminable, latching, waistband round, black, front ring silver gray, mounting Ø 22.5 mm, 216849
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8472 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.85 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8472 €
3 pcs.
23.6572 €
5 pcs.
22.2530 €
10 pcs.
21.0154 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated selector switch actuator, 216849, EATON
The RMQ-Titan illuminated selector switch actuator features a thumb-grip design, is maintained, and offers three positions. It is presented in yellow with a titanium bezel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | black | |
| Front ring colour | silver gray | |
| Installation diameter | 22.5 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |